Analog Devices / Maxim Integrated MAX17575 Synchronous Step-Down DC/DC Converters
Analog Devices MAX17575 Synchronous Step-Down DC/DC Converters are high-efficiency, high-voltage ICs with integrated MOSFETs that operate over a 4.5V to 60V input. The MAX17575 delivers up to 1.5A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage is accurate to within ±1.2% over -40°C to +125°C. The Analog Devices MAX17575 uses peak current-mode control and is available in a 12-pin (3x3mm) TDFN package.Features
- Reduces External Components and Total Cost
- No Schottky-Synchronous Operation
- Internal Compensation for Any Output Voltage
- All-Ceramic Capacitors, Compact Layout
- Reduces Number of DC-DC Regulators to Stock
- Wide 4.5V to 60V Input
- Adjustable 0.9V to 0.9 x VIN Output
- Continuous 1.5A Current Over Temperature
- 400kHz to 2.2MHz Adjustable Switching Frequency with External Synchronization
- Reduces Power Dissipation
- Peak Efficiency > 92%
- Auxiliary Bootstrap LDO for Improved Efficiency
- 4.65μA Shutdown Current
- Operates Reliably in Adverse Industrial Environments
- Hiccup Mode Overload Protection
- Adjustable Soft-Start
- Built-In Output-Voltage Monitoring with RESET
- Programmable EN/UVLO Threshold
- Monotonic Startup into Prebiased Load
- Overtemperature Protection
- High Industrial -40°C to +125°C Ambient Operating Temperature Range/-40°C to +150°C Junction Temperature Range
Applications
- Industrial Control Power Supplies
- General-Purpose Point-of-Load
- Distributed Supply Regulation
- Base Station Power Supplies
- Wall Transformer Regulation
- High-Voltage, Single-Board Systems
Block Diagram
Pubblicato: 2017-08-15
| Aggiornato: 2023-04-14