Analog Devices / Maxim Integrated MAX13054A 2Mbps CAN Transceivers

Analog Devices MAX13054A 2Mbps CAN Transceivers feature extended ±65V fault protection and integrated protection for industrial applications. The transceivers exceed the ISO11898 specification with an incorporated high ±25kV ESD HBM and an input common-mode range (CMR) of ±25V. This feature makes the Analog Devices MAX13054A well-suited for applications in electrically noisy environments where the ground planes shift relative to each other. Various options address common CAN application requirements like logic-level supply input VL for interfacing with 1.62V to 5.5V logic, low-current standby mode, silent mode to disable the transmitter, and a slow slew rate to minimize EMI.

Features

  • Integrated protection increases robustness
  • ±65V fault tolerant CANH and CANL
  • ±25kV ESD HBM (Human Body Model)
  • ±25V extended Common-Mode Input Range (CMR)
  • Transmitter dominant timeout prevents lockup
  • Short-circuit protection
  • High-speed operation of up to 2Mbps
  • Thermal shutdown
  • Operating temperature range of -40ºC to +125ºC in 8-pin SOIC package
  • Family provides flexible design options
  • Slow slew rate to minimize EMI
  • Silent mode S disables the transmitter
  • STBY input for low-current mode
  • 1.62V to 5.5V logic-supply (VL) range

Applications

  • Programmable logic controller
  • Industrial automation
  • Building automation
  • Instrumentation
  • Smart grid equipment
  • Drone
  • Motor control
Pubblicato: 2018-01-29 | Aggiornato: 2023-04-11