M5Stack A092 Atomic H-Driver Base
M5Stack A092 Atomic H-Driver Base is an H-bridge motor driver designed for the ATOM series controllers. This driver supports a 9V to 24V DC input supply that powers the device through the built-in DC/DC circuit. The A092 atomic H-Driver base delivers up to 1.5A output current with a 2A peak current and enables precise speed control and bidirectional rotation for DC motors. This driver integrates a charge pump voltage regulator, current proportional output, current sensing and regulation, and protection circuits. The atomic H-Driver base comes with a VH3.96-4P cable and is ideal for DC motor control applications.Features
- N-channel H-bridge motor driver
- 9V to 24V DC input supply range
- Spread spectrum clock reduces electromagnetic interference
- Delivers up to 1.5A output current
- Under-Voltage Lockout (UVLO) protection circuit for power supply
- Output Over-Current Protection (OCP)
- Device Over-Temperature (TSD) protection
Kit Contents
- 1x Atomic H-Driver base
- 1x VH3.96-4P
Overview
Schematic Diagram
Videos
Pubblicato: 2024-03-26
| Aggiornato: 2024-04-10