Littelfuse SP1233 20A Discrete Bidirectional TVS Diode

Littelfuse SP1233 20A Discrete Bidirectional TVS Diode provides a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The diode is fabricated in a proprietary silicon avalanche technology to protect each I/O pin. This rugged device can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC61000-4-2) without performance degradation. The Littelfuse SP1233 features up to 20A 8/20 surge rating with low clamping voltages. Applications include instrumentation, medical equipment, and computer peripherals.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, 20A (8/20 as defined in IEC 61000-4-5 2nd edition)
  • Low clamping voltage
  • Low leakage current
  • AEC-Q101 qualified
  • Moisture Sensitivity Level(MSL -1)
  • Halogen free, lead free and RoHS compliant

Applications

  • Switches / buttons
  • Test equipment / instrumentation
  • Point-of-sale terminals
  • Medical equipment
  • Notebooks / desktops / servers
  • Computer peripherals

Pinout and Functional Block Diagram

Littelfuse SP1233 20A Discrete Bidirectional TVS Diode
Pubblicato: 2018-02-15 | Aggiornato: 2023-02-14