Littelfuse 59040 Reed Sensors
Littelfuse 59040 Reed Sensors are small, cylindrical reed sensors 31.0mm (1.22") long that press into a 9.5mm (.375") diameter hole with a choice of normally open, normally closed, or change-over contacts. Littelfuse 59040 is capable of switching up to 200VDC at 10W contact rating. An extensive range of sensitivity with a specified cable length is available. The housing color is white. It has three crush ribs along the length of the capsule that allow a firm and fixed press-fit. 59040 is well-suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. It functions best with a 57040 actuator.Features
- Easy press-fit installation
- Non-contact switching solution for wet and harsh environments
- No leakage current in "open" state - ideal for battery-powered IoT applications
- Helps implement efficient proximity/access and energy management systems
- Compact size and easy installation and effective concealment in many applications
- Hermetically sealed, IP67 rated; UL and REACH compliant
- Operates through non-ferrous materials (for example, wood, plastic, or aluminum)
- Available in select sensitivities (operating distances)
- Standard cable configurations (customization options available)
- UL Recognized per UL 508 and CSA C22.2 No. 14
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Recommended Accessory
Pubblicato: 2019-10-04
| Aggiornato: 2023-05-10