Lime Microsystems LimeSDR Board & Enclosure
Lime Microsystems Lime Software Defined Radio (LimeSDR) Board and Enclosure is a low-cost, open-source, and apps-enabled board that supports any type of wireless communication standard. This LimeSDR board can send and receive UMTS, LTE, GSM, LoRa, BLUETOOTH®, Zigbee, RFID, and digital broadcasting. The LimeSDR board is the first SDR to integrate with Snappy Ubuntu Core. These SDR platforms are ideal for radio astronomy, 2G to 4G cellular basestations, IoT gateways, RADAR, aviation transponders, media streaming, and developers manipulating wireless signals.The LimeSDR Board features 10 U.FL connectors for connecting external antennas, such as the Taoglas CAB.721. The LimeSDR with Aluminum Kit and LimeSDR Acrylic Case also features SMA (SubMiniature A) connectors for connecting external antennas, such as the Taoglas TG.09.0113. The CS-LIME-02 is an enclosure for a single board computing LimeSDR built with an acrylic case.
Features
- Lime Microsystems LMS7002M MIMO FPRF transceiver
- Altera Cyclone IV EP4CE40F23 and also compatible with EP4CE30F23 FPGA
- 256MB DDR2 SDRAM
- Cypress USB 3.0 CYUSB3014-BZXC controller
- Rakon RPT7050A @ 30.72MHz oscillator
- 100KHz to 3.8GHz continuous frequency range
- 61.44MHz bandwidth
- 10 U.FL connectors (6 RX and 4 TX)
- Up to 10dBm power output
- 2 x 2 MIMO
- micro USB connector or optional external power supply
- Programmable LEDs
- 100mm x 60mm dimensions
Applications
- Radio astronomy
- RADAR
- Media streaming
- IoT gateway
- HAM radio
- Wireless keyboard and mice emulation and detection
- 2G to 4G cellular base station
- Utility meters
- Aviation transponders
- Drone command and control
- Time pressure monitoring systems
- Test and measurement
Overview
Block Diagram
Videos
Pubblicato: 2018-09-26
| Aggiornato: 2025-07-16