LedLink Optics V-Cut LED Lenses
LedLink Optics V-Cut LED Lenses provide unique aesthetics and optimized performance for interior lighting. The V-Cut LED Lenses can be used as-is or with a diffuser sheet to balance out the output of the LEDs and give the light a more even cast. LED compatibility for the V-Cut Lenses varies by series and includes CREE CXA1310, CXA1507, and CXA1520, and Citizen CLU711.The LedLink Optics V-Cut LED Lenses are offered in 45mm, 60mm, 75mm, and 90mm diameter and feature a -40°C to +110°C operating temperature range.
Features
- Lens material: PC LEV1700KL, PC Sabic 2180T
- Compatible with connector and ∅6mm to ∅16mm Light Emitting Surface (LES) size Chip-on-Board (COB) LEDs
- Compatible with diffusion sheet and 15° to 60° beam, elliptical beam
- 45mm, 60mm, 75mm, and 90mm diameter options
- UL Flammability: V-2 @ 1.5mm
- UL RTI Elec: 130°C @ 1.5mm
- -40°C to +110°C operating temperature range
- Light transmission rate: 400nm to 900nm > 90%
Applications
- Interior lighting
- Commercial
- Architectural
- Spotlight
Pubblicato: 2021-10-27
| Aggiornato: 2022-03-11