The BL652 has a small form factor, a class-leading nRF52 silicon, optimized low power schemes, and smartBASIC programming language. smartBASIC is an event-driven programming language that enables OEMs to make BLE product development quicker and simpler.
Connect to a wide array of external sensors using the module's I2C, SPI, UART, ADC, or GPIO interfaces. The BL652 provides flexibility with full support for Nordic's SDK and firmware tools.
The BL652 from Ezurio is based on the Nordic Semiconductor nRF52832 chipset and provides an outstanding wireless range via 4dBm of transmit power. A broad range of BLE profiles including Temperature and Heart Rate are available.
Features
- Bluetooth v5 - Single mode
- NFC-A Listen mode compliant
- External or internal antennas
- smartBASIC programming language or Nordic SDK
- Compact footprint
- Programmable Tx power +4dBm to -20dBm
- Tx whisper mode (-40dBm)
- Rx sensitivity -96dBm
- Ultralow power consumption
- Tx: 5.3mA peak (at 0dBm, DCDC on)
- Rx: 5.4mA peak (DCDC on)
- Standby Doze 1.2uA typical
- Deep Sleep 0.4uA
- UART, GPIO, ADC, PWM, FREQ output, timers, I2C, and SPI interfaces
- Fast time-to-market
- FCC, CE, IC, and Japan certified; Full Bluetooth Declaration ID
- Other regulatory certifications on request (all certifications are in process)
- No external components required
- Industrial temperature range (-40° to +85°C)
Applications
- Medical devices
- Wellness devices
- iOS "appcessories"
- Fitness sensors
- Location awareness
- Home automation
Associated Antennas
Additional Resources
Videos
Block Diagram
Pubblicato: 2016-10-12
| Aggiornato: 2024-04-05