KYOCERA AVX F97 SMD J-Lead Tantalum Capacitors
KYOCERA AVX F97 Tantalum Capacitors are surface-mount J-lead devices compliant with AEC-Q200 requirements. These resin-molded chip capacitors feature high reliability and a temperature range of -55°C to +125°C. KYOCERA AVX F97 Tantalum Capacitors are ideal for automotive electronics and industrial equipment applications.Features
- Compliant to the RoHS2 directive 2011/65/EU
- Compliant to AEC-Q200
- FR=0.5%/1000hrs reliability (two times better than standard)
- SMD J-lead
Applications
- Automotive electronics (Engine ECUs)
- Industrial equipment
Additional Resources
Pubblicato: 2015-06-25
| Aggiornato: 2022-03-11