Kycon GMJXHT-MM-S-88 High Temp Mid-Mount Mod Jack

Kycon GMJXHT-MM-S-88 High Temp Mid-Mount Mod Jack is shielded and available with 8 positions, 8 pins and optional tape and reel packaging. This mid-mount jack provides flexibility to board mount designs in applications requiring smaller, lower profile, components. It has standard gold flash plated contacts with an option for 50u.

Features

  • High temperature material, rated 94 V-0
  • Low-profile design
  • Available in 8-position housing
  • Available fully shielded for EMI/RFI protection
  • Mid-mount

Specifications

  • 1.5A rated current
  • 125VDC rated voltage
  • 500MΩ min insulation resistance
  • 20mΩ max contact resistance
  • 1000VAC for 1 minute dielectric withstanding voltage
  • 500 mating cycles minimum durability
  • -40°C to +85°C operating temperature range
Pubblicato: 2014-08-12 | Aggiornato: 2020-12-14