Kingston DataTraveler® DT Max USB 3.2 Gen 2
Kingston DataTraveler® DT Max USB 3.2 Gen 2 flash drives implement USB 3.2 Gen 2 performance and produce ultra-fast read speeds up to 1,000/900MB/s1. The devices are available in USB-C® and USB-A options and provide high-capacity storage of up to 1TB in a compact, portable design–ideal for HD photos, 4K/8K videos, music, and more on the go. Kingston DataTraveler DT Max USB flash drives are developed for portability and convenience. The unique ridged casing protects the connector when not in use and allows it to move easily with a single motion. The DT Max series' Type-C and Type-A connector varieties are supported by a limited five-year warranty, free technical support, and Kingston reliability.
Features
- 256GB, 512GB, 1TB capacities
- Unique ridged casing with keyring loop
- Up to 1,000MB/s read, 900MB/s write
- 5-year warranty with free technical support
- USB 3.2 Gen 2 interfaces
- Dimensions
- Type-C at 82.17mm x 22.00mm x 9.02mm
- Type-A at 91.17mm x 22.00mm x 9.02mm
- Weight
- Type-C at 12g
- Type-A at 14g
- 0°C to 60°C operating temperature
- -20°C to 85°C storage temperature
- Compatible with Windows® 11, 10, 8.1, macOS® (v.10.14.x +), Linux (v.2.6.x +), Chrome OS™
Applications
- Transferring and storing large digital files
- HD photos
- 4K/8K videos
- Music
Videos
Compatibility
Type-A & Type-C
Pubblicato: 2025-06-10
| Aggiornato: 2025-12-19