Kingbright APTD1608 0603 SMD LEDs
The Kingbright APTD1608 0603 SMD LEDs are surface-mounted, dome lens Light Emitting Diodes with an industry standard 1.6mm x 0.8mm footprint. The APTD1608 LEDs feature low power consumption, a tight 60° viewing angle, and a Moisture Sensitivity Level of MSL-3. The APTD1608 LEDs are available in Blue, Green, Orange, Red, White, and Yellow, and are Pb-free and RoHS compliant.Features
- Compact 0608 package; 1.6mm x 0.8mm x 0.95mm thickness (LxWxH)
- Low power consumption
- 60° viewing angle
- Available in Blue, Green, Orange, Red, White, and Yellow
- Moisture sensitivity level : MSL-3
- RoHS compliant
Applications
- Signage
- Appliance indicators
- Interior and exterior automotive lights
- Backlighting
- Wearable and portable devices
- Healthcare applications
Package Dimensions
View Results ( 8 ) Page
| Codice prodotto | Scheda dati | Colore di illuminazione | Lunghezza d'onda/Temperatura colore | Intensità uminosa |
|---|---|---|---|---|
| APTD1608CGCK | ![]() |
Green | 570 nm | 230 mcd |
| APTD1608SEC/J3 | ![]() |
Red | 625 nm | 900 mcd |
| APTD1608SURCK | ![]() |
Red | 630 nm | 700 mcd |
| APTD1608ZGC | ![]() |
Green | 525 nm | 780 mcd |
| APTD1608QBC/D | ![]() |
Blue | 470 nm | 250 mcd |
| APTD1608SECK | ![]() |
Orange | 601 nm | 200 mcd |
| APTD1608SYC/J3 | ![]() |
Yellow | 589 nm | 800 mcd |
| APTD1608SYCK | ![]() |
Yellow | 590 nm | 480 mcd |
Pubblicato: 2010-03-05
| Aggiornato: 2022-03-11