The Kinetic KTS1665 Evaluation Kit includes a fully assembled and tested PCB with the KTS1665 IC installed, two pairs of high-current, XT30-to-banana power cables, and a printed copy of the Quick Start Guide.
Features
- 2.5V to 5.5V supply voltage range at IN
- 29V absolute maximum rating at OUT
- 53mΩ typical on-resistance from IN to OUT
- Adjustable Current Limit Protection (CLP) at 500mA to 3.3A via RISET
- Over-Current Protection (OCP)
- Short-Circuit Protection (SCP)
- Ideal diode Reverse Current Protection (RCP)
- Over Temperature Protection (OTP)
- Soft-Start (SS) limits inrush current
- Open-drain FLT flag
- Safety approvals:
- UL 2367, File No. E515099
- IEC 62368-1, File No. E515099
- RoHS and green-compliant
- 9-bump WLCSP 1.31mm x 1.31mm (0.4mm pitch)
- Pin-to-pin with KTS1665, KTS1688, and FPF2495
Applications
- Smartphones, tablets, and gaming consoles
- Notebooks, ultra-books, and desktop PCs
- Set-top boxes, networking, and any USB ISOURCE port
Required Equipment
- Required
- Bench power supply for VIN to 5.0V (or 5.1V) from 1A up to 3.5A capable, as needed for the intended application
- Digital multimeters – one or more, used to measure input/output voltages and currents
- Optional
- Oscilloscope – for dynamic testing of input and output load voltages as well as OC fault flag state
- Load – electronic load, power resistors, or an actual system load
Kit Contents
- KTS1665 eval fully assembled PCB
- 2 pairs of XT30-to-banana power cables, red/black pair
- Anti-static bag
- Quick Start Guide, printed on one page (A4 or US Letter)
- Eval kit box
Typical Test Setup
Printed Circuit Board (PCB)
Pubblicato: 2025-04-24
| Aggiornato: 2025-05-06