Keysight Technologies Hi-Z+ Passive Probing Systems
Keysight Technologies Hi-Z+ Passive Probing Systems offer a small probe head, rugged/replaceable tips, automatic probe identification/attenuation, high voltage ranges, and high input impedances with low capacitance. The PP0001A model provides a combination of high bandwidth and high input voltage. The PP0002A 800MHz model features more than 1kV of input voltage. The PP0003A is an MMCX compatible probe. Each probe model comes with a variety of accessories and an adapter for use with AutoProbe I. Optional accessory kits are also available.Features
- PP0001A Model
- 1GHz bandwidth
- 300V input voltage, CAT II
- 10MΩ input resistance
- Low 4.0pF capacitance
- 5mm tip
- BNC output connector
- 400psec rise time
- 3MHz derating bandwidth point
- PP0002A Model
- 800MHz bandwidth
- 1200V input voltage, CAT II
- 40MΩ input resistance
- Low 2.0pF capacitance
- 5mm tip
- BNC output connector
- High voltage
- 500psec rise time
- 2MHz derating bandwidth point
- PP0003A Model
- 1GHz bandwidth
- 30V input voltage, CAT II
- 10MΩ input resistance
- Low 4.0pF capacitance
- MMCX connector tip type for direct connection
- BNC output connector
- 400psec rise time
- 30MHz derating bandwidth point
- PP0004A adapter is sold standard with the probes or separately
Kit Contents
- PP0001A Model
- 4x 4 colors of channel identification rings (16 total)
- Grabber hook tip
- Ground clip
- 2x ground spring
- BNC-to-probe tip adapter
- Probe tip cartridge, 300V rating
- 2x protective tip covers
- PP0004A adapter
- PP0002A Model
- 4x 4 colors of channel identification rings (16 total)
- Grabber hook tip
- Ground clip
- 2x ground spring
- BNC-to-probe tip adapter
- Probe tip cartridge, 1200V rating
- 2x protective tip covers
- PP0004A adapter
- PP0003A Model
- 4x 4 colors of channel identification rings (16 total)
- Red and black mini grabbers
- MMCX-to-0.025" square pin adapter
- PP0004A adapter
Specifications
- Operating
- -15°C to +65°C temperature range
- 5% to 90% relative humidity
- 3000m (9,842 feet) altitude
- Pollution degree 2, rated for indoor use only
- Storage
- -65°C to +70°C temperature range
- 5% to 90% relative humidity
- 15,300m (50,196 feet) altitude
Additional Resources
Pubblicato: 2021-08-17
| Aggiornato: 2024-10-09