KEMET MPX Metal Composite Inductors

KEMET MPX Metal Composite Inductors are ideal for use in DC/DC switching power supplies and can be used as power inductors as well as EMI filter inductors. The inductors feature a metal composite core with high saturation characteristics that maintain function in rush current mode and are characterized by temperature-stable inductance. The series offers an inductance range from 0.10µH to 100.00µH and an operating temperature of up to +155°C. KEMET MPX Metal Composite Inductors are suitable for consumer and commercial power applications such as high-frequency DC/DC converters, PCs, servers, points of load (PoL), field-programmable gate arrays (FPGA), and battery-powered regulators.

Features

  • Metal composite powder
  • Shielded construction, SMD configuration
  • Operating temperature up to +155°C
  • Low acoustic noise
  • Low magnetic flux leakage

Applications

  • Consumer and commercial power
    • High-frequency DC-DC converters, including WBG GaN
    • PCs and servers
    • PoL
    • FPGAs
    • Battery-powered regulators

Specifications

  • -55°C to +155°C operating temperature range (including self-temperature rise)
  • 0.10μH to 100.00μH rated inductance range at 100kHz, 1mA
  • ±20% inductance tolerance
  • 0.48mΩ to 341.2mΩ maximum rated DC resistance range
  • 2A to 90A rated current range

Construction

KEMET MPX Metal Composite Inductors

Videos

Pubblicato: 2019-04-15 | Aggiornato: 2023-11-13