KEMET FY Supercapacitors

KEMET FY Supercapacitors feature a 5.5VDC operating voltage (maximum) and operate in a wide temperature range of -25°C to +70°C. These maintenance-free devices are also known as electric double-layer capacitors (EDLCs). The FY series offers high reliability against liquid leakage. KEMET FY Supercapacitors are suited for low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

Features

  • Also known as EDLCs
  • 5.5VDC operating voltage (maximum)
  • -25°C to +70°C temperature range
  • Maintenance free
  • Highly reliable against liquid leakage
  • Lead free and RoHS compliant

Dimensions (mm)

KEMET FY Supercapacitors
Pubblicato: 2019-02-11 | Aggiornato: 2023-10-30