KEMET C9T PFC Aluminum Can Capacitors
KEMET C9T PFC Aluminum Can Capacitors are three-phase capacitors for power factor correction (PFC). These 415VAC / 440VAC voltage capacitors feature polypropylene metallized film and include an overpressure safety device. The C9T series is available with delta connections. KEMET C9T PFC Aluminum Can Capacitors offer high capacitance density and a long lifetime.Features
- Ideal for PFC applications
- Polypropylene metallized film with cylindrical aluminum can type
- Overpressure safety device
- High capacitance density
- Long lifetime
- Available with delta connections
- 27.4µF to 154µF capacitance range
- 415VAC or 440VAC voltage rating
- 9A to 45A rated current
- 50Hz operating frequency
- -25°C to +70°C operating temperature range
Additional Resources
Pubblicato: 2016-09-28
| Aggiornato: 2023-08-23