KEMET C0G Flexible Termination Capacitors
KEMET C0G Flexible Termination (FT-CAP) Capacitors provide superior flex performance up to 5mm, a capacitance range from 1pF to 0.47µF, and a voltage range from 16VDC to 250VDC. These multilayer ceramic chip capacitors (MLCCs) utilize a unique, flexible termination system that is integrated with KEMET's standard termination materials. This flexible termination technology combats flex cracking, which is the primary failure mode of MLCCs. Flexible termination technology directs board flex stress away from the ceramic body and into the termination area, mitigating flex cracks that can lead to low IR and short circuit failures. These flex-robust devices are RoHS-compliant and exhibit no change in capacitance with respect to time and voltage.Features
- -55°C to +125°C operating temperature range
- Superior flex performance (up to 5mm)
- Lead (Pb) free, RoHS and REACH compliant
- EIA 0603, 0805, 1206, 1210, 1812, 1825, and 2220 case sizes
- 16V, 25V, 50V, 100V, 200V, and 250V DC voltage ratings
- 1pF to 0.47μF capacitance
- ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, and ±20% capacitance tolerance range
- No piezoelectric noise
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitance solution at line frequencies and into the MHz range
- No capacitance change with respect to applied rated DC voltage
- Negligible capacitance change with respect to temperature from -55°C to +125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Commercial and automotive (AEC–Q200) grades available
- SnPb termination finish option available upon request (5% Pb minimum)
Applications
- Critical timing
- Tuning
- Circuits requiring low loss
- Circuits with pulse
- High current
- Decoupling
- Bypass
- Filtering
- Transient voltage suppression and blocking
- Energy storage in critical and safety relevant circuits without (integrated) current limitation
Construction
Pubblicato: 2012-08-28
| Aggiornato: 2023-08-23