Johnson / Cinch Connectivity Solutions Connettori e adattatori coassiali
Johnson / Cinch Connectivity Solutions Coax Connectors and Adapters are designed for use in a broad variety of applications and markets. These Johnson / Cinch connectors and adapters offer high-frequency performance from DC to 65GHz while delivering superior signal integrity in demanding environments.Adattatori e connettori in evidenza
Johnson / Cinch Connectivity Solutions SMA Connectors
Wide range of 50Ω and 75Ω connectors offered in multiple mounting styles.
Johnson / Cinch Connectivity Solutions SMP Ganged 4 Port Series
Offers numerous mating configurations to save time in the design process.
Johnson / Cinch Connectivity Solutions MCX Micro RF Coax Connectors & Adapters
Ideal for tight packages, rated for up to 6GHz with 50Ω or 75Ω impedance.
Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors
About 35% smaller than SMP connectors, conforms to DSCC 94007, 94008, and MIL-STD-34.
Johnson / Cinch Connectivity Solutions MMCX Connectors
High mating cycles for rugged, high-density connectivity in PCB, cable & end launch mounting styles.
Johnson / Cinch Connectivity Solutions SMB Connectors
Features a wide range of 50Ω and 75Ω connectors with multiple mounting styles.
Johnson / Cinch Connectivity Solutions Connettori coassiali SMC
Accoppiamento filettato con interfaccia a vite UNF #10-32, conforme alle dimensioni dell'interfaccia MIL-STD-348.
Johnson / Cinch Connectivity Solutions N Type Connectors & Adapters
Offers 50 to 75Ω impedance range, 0 to 18GHz frequency range, and threated coupling mechanisms.
Johnson / Cinch Connectivity Solutions KwiQMAte™ Coax Connectors
Quick-disconnect version of SMA connectors, operates at frequencies up to 12.4GHz.
Johnson / Cinch Connectivity Solutions Adattatori e connettori SMP3
Offrono valori nominali ad alta frequenza fino a 67 GHz e dimensioni miniaturizzate più piccole del 30% rispetto agli SMPM.
Connettore ultraminiaturizzato UMC - Fornisce una connessione a profilo ultrabasso, conforme a RoHS.
Connettori RF Non Mag
Johnson / Cinch Connectivity Solutions Connettori RF non magnetici
Realizzati in leghe di rame ad alta purezza e prive di materiali ferrosi, progettati per la trasmissione di segnali RF da 50Ω.
Johnson / Cinch Connectivity Solutions SMK 2.92mm Connectors
Utilizes an air dielectric and a Noryl support bead for higher cutoff frequency.
- Johnson / Cinch Connectivity Solutions