Johanson Technology High Rejection Band Pass Filters
Johanson Technology 2.4GHz High Rejection Band Pass Filters offer LGA terminations for reduced PCB area usage. These Johanson Technology filters feature EIA 0805 footprint, the highest close-to-pass band rejection, and excellent 30dB min attenuation at 2170MHz.Features
- EIA 0805 footprint
- Highest close-to-pass band rejection
- Excellent 30dB min attenuation at 2170MHz
View Results ( 91 ) Page
| Codice prodotto | Scheda dati | Range di frequenza | Impedenza | Stile di terminazione | Perdita di inserzione | Package/involucro | Confezione |
|---|---|---|---|---|---|---|---|
| 5425BP15A1050001E | ![]() |
4.9 GHz to 5.95 GHz | SMD/SMT | 2 dB | 0805 (2010 metric) | Reel | |
| 4700BP14C0600001T | ![]() |
4.4 GHz to 5 GHz | 50 Ohms | SMD/SMT | 1.5 dB | 0603 (1608 metric) | Reel |
| 2450BP08B0100001T | ![]() |
2.4 GHz to 2.5 GHz | 50 Ohms | SMD/SMT | Reel | ||
| 5550BP14D0800001T | ![]() |
5.15 GHz to 5.95 GHz | SMD/SMT | 1 dB | 0603 (1608 metric) | Reel | |
| 1400BP41A0550001E | ![]() |
1.125 GHz to 1.675 GHz | 75 Ohms | SMD/SMT | 1.8 dB | 1210 (3225 metric) | Reel |
| 2450BP07A0100001T | ![]() |
2.4 GHz to 2.5 GHz | 50 Ohms | SMD/SMT | 2.5 dB | 0402 (1005 metric) | Reel |
| 2450BP08A0100001T | ![]() |
2.4 GHz to 2.5 GHz | 50 Ohms | SMD/SMT | 1 dB | 0504 (1210 metric) | Reel |
| 1905BP18A0050001E | ![]() |
1.88 GHz to 1.93 GHz | 50 Ohms | SMD/SMT | 1.65 dB | 1206 (3216 metric) | Reel |
| 2450BP15B0100001E | ![]() |
2.4 GHz to 2.5 GHz | 50 Ohms | SMD/SMT | 2.2 dB | 0805 (2012 metric) | Reel |
| 2450BP39C0100001CE | ![]() |
2.4 GHz to 2.5 GHz | 50 Ohms | SMD/SMT | 1.5 dB | 1008 (2520 metric) | Reel |
Pubblicato: 2013-07-11
| Aggiornato: 2022-03-11