Johanson Manufacturing / Knowles Air Capacitors

Johanson Manufacturing / Knowles Air Capacitors feature long rotational life and >106MΩ insulation resistance. These capacitors also feature a one-piece self-locking constant drive mechanism. The mechanism utilizes transverse slots to create a spring effect between two threaded sections resulting in substantial contact areas. These substantial contact areas ensure uniform torque, high Q, and low dynamic tuning noise. The air capacitors operate at -65°C to 125°C temperature range and are RoHS-compliant. These capacitors are used in filter tuning, crystal trimming, RF amplifiers, impedance matching, interstage coupling, and oscillators.

Features

  • Long rotational life
  • Lead solderless design
  • >106MΩ insulation resistance
  • 250VDC working voltage (500VDC test voltage)
  • RoHS compliant
  • -65°C to 125°C operating temperature range

Applications

  • Impedance matching
  • Interstage coupling
  • Filter tuning
  • Crystal trimming
  • RF amplifiers and oscillators
Pubblicato: 2023-04-04 | Aggiornato: 2025-10-28