JAE Electronics JL10 & JL04V Standard Circular Connectors
JAE Electronics JL10 and JL04V Standard Circular Connectors include JL04V Series wire soldering type and JL10 Series one-touch locking connectors. JL10 one-touch / screw mating dual connectors are compatible with JL04V screw mating plugs. JL10 and JL04V connectors are IP67 waterproof and dustproof. These JAE Electronics circular connectors are ideal for use in a variety of applications, including industrial machinery and servo motors.Features
- JL10
- One-touch bayonet lock method
- Superior mating and unmating operability
- One-touch / screw mating dual type receptacle
- One-touch when using Jl10 plug, screw mating for JL04V and other compatible plugs
- IP67 waterproof and dust-proof
- Receptacle individually waterproofed
- UL and TUV approval
- JL04V
- Wire soldering type
- Protective earth circuit with first-to-make, last-to-break grounding contacts
- UL and TUV approval
- IP67 waterproof and dustproof
Applications
- Machine tools
- Servo motors
- Robots
- Industrial machinery
Videos
View Results ( 100 ) Page
| Codice prodotto | Scheda dati | Descrizione | Serie |
|---|---|---|---|
| JL10-2E18-A6PCE | ![]() |
Connettore circolare standard 6 Position, Circular Receptacle | JL10 |
| JL04-2022CK(12)-CR-R | ![]() |
Connettore circolare standard Cable Clamp | JL04V |
| JL10-2E22-22PE-B | ![]() |
Connettore circolare standard OUTDOOR ENVIRONEMNT CIRCULAR | JL10 |
| JL04V-6A22-23SE-R | ![]() |
Connettore circolare standard 8 POS. SOCKET 22-23 | JL04V |
| JL04V-6A22-J1PE-R | ![]() |
Connettore circolare standard STRAIGHT PIN PLUG SIZE 22 | JL04V |
| JL04V-6A10SL-3SE-EB-R | ![]() |
Connettore circolare standard Rcpt 3P PNL MNT Pin | JL04V |
| JL10-2A20-29P | ![]() |
Connettore circolare standard Wtrprf Recept 20-29 17 pos. PNL MT 1 TCH | JL10 |
| JL04V-2A28-11SEZ-R | ![]() |
Connettore circolare standard 22P Receptacle Panel mount | JL04V |
| JL04-2428CK(20)-RK | ![]() |
Connettore circolare standard CABLE CLAMP 24 28 SHELL SIZE | JL04 |
| JL04V-2A28-11PE-R | ![]() |
Connettore circolare standard waterprf, solder typ JL04V series | JL04V |
Pubblicato: 2015-03-20
| Aggiornato: 2022-03-11