JAE Electronics IL-AG9 Connectors

JAE Electronics IL-AG9 Connectors feature a 2.5mm pitch and 025 contact tab size. The series utilizes a mechanical lock system that ensures complete mating and a keying structure that prevents twisted mating, mismating, or reverse insertion. A double-locking mechanism prevents the dislodging of contacts while a double-hook mechanism prevents contacts from being inserted or removed incompletely. The IL-AG9 series withstands vibration and tension. JAE Electronics IL-AG9 Connectors are designed for cable-to-cable (relay) applications.

Features

  • For cable-to-cable (relay) applications
  • 2.5mm pitch, 025 contact tab size
  • Mechanical lock system ensures complete mating and withstands vibration and tension
  • Keying structure prevents twisted mating, mismating, or reverse insertion
  • Double-locking mechanism prevents dislodging of contacts
  • Double-hook mechanism prevents contacts from being inserted or removed incompletely
  • JAE IL-AG5 contacts can be used as terminals
  • Nylon clip can be attached to the pin housing
  • Height and width are short so connectors can be mated through a small hole
Pubblicato: 2016-12-06 | Aggiornato: 2022-03-11