Intelligent Memory Synchronous DRAM (SDRAM)
Intelligent Memory Synchronous DRAM (SDRAM) encompasses 64Mb, 128Mb, 256Mb, and 512Mb density options with a 166MHz maximum speed in FBGA and TSOP packages. These components feature programmable burst lengths, auto/self-refresh, and integrated ECC error correction. Available with commercial, industrial, and automotive grades, the Intelligent Memory SDRAM devices offer a 166Mbps data rate and an 8-bit to 32-bit data bus width range.Features
- Full Synchronous DRAM, 3.3V power supply
- Programmable burst lengths
- 1, 2, 4, 8, and full page for sequential type
- 1, 2, 4, and 8 for interleave type
- Auto refresh and self-refresh
- Integrated ECC error correction
- High-speed data transfer rates up to 200MHz, available with commercial, industrial, and automotive grades
- 64Mb, 128Mb, 256Mb, and 512Mb with packages of TSOP II and BGA
- AEC-Q100 available
- RoHS compliant
Applications
- Industrial
- Commercial
- Automotive
Specifications
- 133MHZ or 166MHz maximum clock frequency options
- 8-bit to 32-bit data bus width range
- 166Mbps data rate
- 3V to 3.6V supply voltage range
- 50mA to 160mA maximum supply current range
- 5ns to 5.4ns access time range
- Temperature ranges
- 0 to +95°C commercial
- -40°C to +95°C industrial
- -40°C to +105°C high
Pubblicato: 2023-06-28
| Aggiornato: 2023-07-18