Intelligent Memory 64GB DDR4 DRAM Modules

Intelligent Memory 64GB DDR4 DRAM Modules are double data rate 4 (DDR4) dynamic random access memory (DRAM) modules with x4 organization. These DDR4 memory modules offer an operating temperature range of -40°C to +95°C. The RDIMM modules feature two rank options and are designed to be highly reliable with built-in error correction (ECC) functions. IM 64GB DDR4 DRAM Modules are built using robust DRAM components to meet the demanding requirements of industrial and embedded applications, including data centers and industrial computing.

Features

  • RDIMM modules
  • 64GB capacity
  • x4 organization
  • Designed with robust DRAM components
  • Built-in ECC features
  • Highly reliable
  • -40°C to +95°C operating temperature range
  • Long lifetime with continued support
  • In-house product designs and testing capabilities

Applications

  • Embedded
  • Data centers
  • Industrial computing
Pubblicato: 2024-10-21 | Aggiornato: 2024-10-29