Innovative Sensor Technology FS2T Thermal Mass Flow Sensor
Innovative Sensor Technology FS2T Thermal Mass Flow Sensor is designed for measuring gas flow and direction with superior sensitivity. The device offers long-term stability, simple signal processing, and simple calibration. The FS2T sensor uses stable platinum technology and has no moving mechanical parts. The package dimensions are 5mm x 3.5mm x 0.2mm / 0.6mm (L x W x H / H2) with an enameled Cu-wire connection. Typical applications for Innovative Sensor Technology FS2T Thermal Mass Flow Sensor include compressed air billing, HVAC - building automation, automotive, medical, device monitoring, and coolant monitoring.Features
- Detection of flow direction
- Simple signal processing
- Superior sensitivity
- Stable platinum technology
- No moving mechanical parts
- Long-term stability
- Simple calibration
- Excellent reproducibility
- Bare sensor element resists up to +450°C (customer specific)
Applications
- Compressed air billing
- HVAC - building automation
- Automotive
- Medical
- Device monitoring
- Coolant monitoring
Specifications
- Operating measuring range
- Half bridge mode: 0 ml/min to 50 ml/min
- Half bridge mode: 0 m/s to 1 m/s
- CTA mode: 0 m/s to 100 m/s
- CTA mode: 0 l/min to 5 l/min
- 0ml/min to 2.5ml/min minimum operating range
- <2% accuracy of the measured value (dependent on the electronics and calibration)
- <0.5ms response time t63
- -20°C to +150°C operating temperature range
- Cu-wire connection, enameled, 25mm length, 0.2mm diameter
- 5mm x 3.5mm x 0.2mm / 0.6mm dimensions (L x W x H / H2)
Dimensions
Pubblicato: 2022-12-13
| Aggiornato: 2023-01-16