Infineon Technologies XMC™4700 & 4800 Relax & Relax Lite Eval Kits

Infineon Technologies XMC™4700 and 4800 Relax and Relax Lite Evaluation Kits feature the Arm® Cortex®-M4 based XMC4700 or XMC4800 Microcontrollers (MCUs). The Relax and Relax Lite Evaluation Kits are designed to evaluate the capabilities of the XMC4700 and XMC4800 MCUs and the powerful, free-of-charge toolchain DAVE™3. These Evaluation Kits feature an Ethernet-enabled communication option to run an embedded web server. The user can store their own HTML web pages on a MicroSD Card or control the XMC4700 or XMC4800 via the web browser on their PC.

Features

  • Arm Cortex-M4 XMC4700 or XMC4800 MCU in an LQFP144 package
  • 2048kB Flash memory
  • 352kB data memory
  • 32Mbit quad-SPI Flash memory
  • CAN transceiver
  • Clock crystals
    • 12MHz and 32.768kHz crystal for CPU
    • 25MHz crystal for Ethernet PHY
  • Power
    • 5V external powering
    • Micro-AB USB connector interface
    • On-board debugger USB interface
  • Connectors
    • Arduino compatible connectors
    • All relevant XMC pins available on expansion pads (X1, X2)
    • All EtherCAT signals available on expansion pads (X1, X2)
    • Ethernet interface via RJ45 jack
    • Micro USB
    • MicroSD card slot
    • Serial wire debug interface (2x5, 50 mil pitch) to XMC
    • Onboard debugger can be overridden by an externally connected debugger
  • 2 user push-buttons
  • 2 user LEDs
  • 66mm x 99mm PCB

Block Diagram

Block Diagram - Infineon Technologies XMC™4700 & 4800  Relax & Relax Lite Eval Kits
Pubblicato: 2016-03-14 | Aggiornato: 2022-03-11