Infineon Technologies TLE5012B (D) GMR-Based Angle Sensors

Infineon Technologies TLE5012B (D) GMR-Based Angle Sensors are a 360° angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. These raw signals (sine and cosine) are digitally processed internally to calculate the angle orientation of the magnetic field (magnet). The TLE5012B (D) is a pre-calibrated sensor. The calibration parameters are stored in laser fuses. At start-up, the values of the fuses are written into flip-flops, and the application-specific parameters can change these values. Data communications are accomplished with a bi-directional Synchronous Serial Communication (SSC) that is SPI-compatible. The sensor configuration is stored in registers, which are accessible by the SSC interface.

Features

  • Giant Magneto Resistance (GMR)-based principle
  • Integrated magnetic field sensing for angle measurement
  • 360° angle measurement with revolution counter and angle speed measurement
  • Two separate highly accurate single-bit SD-ADC
  • 15-bit representation of absolute angle value on the output (resolution of 0.01°)
  • 16-bit representation of sine/cosine values on the interface
  • Max. 1.0° angle error over lifetime and temperature-range with activated auto-calibration
  • Bi-directional SSC Interface up to 8Mbit/s
  • Supports Safety Integrity Level (SIL) with diagnostic functions and status information
  • Interfaces: SSC, PWM, Incremental Interface (IIF), Hall Switch Mode (HSM), Short PWM Code (SPC, based on SENT protocol defined in SAE J2716)
  • Output pins can be configured (programmed or pre-configured) as push-pull or open-drain
  • 0.25µm CMOS technology
  • Available as a single- or dual-die version
  • Automotive qualified at -40°C to 150°C (junction temperature)
  • ESD > 4kV (HBM)
  • RoHS compliant (Pb-free package)
  • Halogen-free
  • The sensor is available with four predefined variant communication protocols:
    • TLE5012B E1000: automotive with SSC & IIF
    • TLE5012B E5000: automotive with SSC & PWM
    • TLE5012B E9000: automotive with SSC & SPC
    • TLI5012B E1000: industrial with SSC & IIF

Applications

  • Electrical commutated motors
  • Rotary switches
  • Steering angle measurements
  • General angular sensing

Block Diagram

Block Diagram - Infineon Technologies TLE5012B (D) GMR-Based Angle Sensors
Pubblicato: 2019-02-12 | Aggiornato: 2024-04-02