Infineon Technologies Lite System Basis Chips (SBC) Family

Infineon Technologies Lite System Basis Chips (SBC) Family features high performance and optimizes system cost for various automotive applications. The Lite SBCs family are offered int two variants. The Lite LDO SBC with a low-dropout voltage regulator of 150mA, and the Lite DC-DC SBC with a DC-DC buck converter up to 500mA. Both variants are available as 5V or 3.3V output voltage options for microcontrollers, network transceivers, sensors, and other peripherals’ power supplies.

The SBCs feature an auxiliary 5V integrated low-drop voltage regulator with up to 100mA. The communication interface incorporates one CAN transceiver with Flexible Data-Rate performance up to 5Mbit/s according to ISO 11898-2:2016 (including Partial Networking option). The devices include diagnostic and supervision features, supporting ECU functional safety concepts like under-voltage monitoring, window watchdog with reset, fail-safe operating mode, and fail-safe outputs.

The entire Lite SBC family is hardware compatible, and is also software compatible with the Mid-Range+, DC-DC, and Multi-CAN Power SBC families (TLE926x & TLE927x). All Infineon SBCs are qualified according to AEC-Q100 and are designed to withstand the severe conditions of automotive applications.

Features

  • Power, communication, safety and support features are integrated into a System-on-Chip solution
  • PCB space saving enabled by a leadless TSDSO package with 8.65mm x 6mm footprint
  • Reduces electronic control unit (ECU) PCB size and weight
  • Offers intelligent power saving modes including stop and sleep mode, and supports energy management
  • Very low quiescent current mode
  • Extensive diagnostics and protections are embedded within the System-on-Chip
  • Integrated fail-safe functions: fail-safe output, watchdog, fail-safe operating mode
  • Voltage, current and temperature protection and monitoring
  • Minimum number of external components reduce
    • BOM cost
    • Part placing and development
    • Purchasing
    • Handling
    • PCB sizing
  • Compatible software reduces design costs
  • The entire family is pin-to–pin and software compatible, also with other Infineon SBC families
  • Platform approach can reduce development time
  • Simplifies EMC design and improves the EMC performance with slope control

Bock Diagram

Block Diagram - Infineon Technologies Lite System Basis Chips (SBC) Family
Pubblicato: 2018-11-14 | Aggiornato: 2022-09-07