Infineon Technologies EVAL_100W_DRIVE_CFD2 Motor Drive Evaluation Board
Infineon EVAL_100W_DRIVE_CFD2 Motor Drive Evaluation Board offers a sensorless synchronous rectification BLDC/PMSM control algorithm reducing reverse-current hard-commutation stress. The Motor Drive Evaluation Board is designed for the CoolMOS™ CFD super junction MOSFET series. The device provides an adjustable switching frequency up to 20kHz and 2-phase/3-phase modulation resulting in a reduction in switching losses. The EVAL_100W_DRIVE_CFD2 Board can be easily interfaced through XMC™ Link, an isolated debug probe for all XMC™ microcontrollers.Features
- Sensorless field-orientated BLDC control (FOC)
- Best-in-class high voltage MOSFETs for hard commutation topology [B6 inverter]
- Low bill-of-material cost contributed by CoolMOS™ CFD and XMC™ algorithm
- Quasi-resonant CoolSET™ offers lower EMI and higher efficiency
- Graphical user interface (GUI) allowing ease-of-use
Applications
- Air conditioning fans
- Inverterized home appliances solutions
- Refrigerator compressors
- Dishwashers
- Heating systems
- Draining and recirculation pumps
Related Content
3D Model
Application Notes/Tech Info
Pubblicato: 2018-12-10
| Aggiornato: 2022-09-13