Infineon Technologies BGS14MA11 SP4T RF Switch IC
Infineon Technologies BGS14MA11 SP4T RF Switch IC is designed for multimedia handsets based on LTE and WCDMA. This RF switch IC utilizes proprietary technology with excellent RF performance. The ultra-low insertion loss helps to achieve high system sensitivity, coverage of LTE Tx power, and 6GHz enables the broad application. Infineon Technologies BGS14MA11 SP4T switch IC features DC-free RF-ports and external DC blocking capacitors at the RF-ports, which are only required if DC voltage is applied externally. This switch IC is ideal for LTE diversity, LTE uplink TX, and LAA applications.Features
- Ultra-low insertion loss 0.3dB for band 41 and 0.85dB for LTE U/ LAA
- LTE TX power handling capabilities
- USID swap
- Low harmonic generation
- High port-to-port-isolation
- Small form factor 1.15mm x 1.55mm
- No power supply blocking required
- 0.1 to 6.0GHz coverage for LTE and LAA applications
- Suitable for C2K / LTE / WCDMA applications
- On-chip control logic, including ESD protection
- Fully compatible with MIPI 2.0 RFFE standard
- Software programmable MIPI RFFE USID
- Select pin for USID allows two devices per MIPI RFFE bus
- No decoupling capacitors required (unless DC applied on RF lines)
- High EMI robustness
- RoHS and WEEE compliant package
Applications
- LTE diversity
- LTE Tx
- Mobile devices
- LAA
- Industrial
BGS14MA11 Block Diagram
Pubblicato: 2018-08-29
| Aggiornato: 2022-08-22