Infineon Technologies AURIX Application Kit
Infineon Technologies AURIX™ Application Kit is a development platform for the 32-bit AURIX TriCore™ Microcontrollers. The Application Kit simplifies application development and is supplied with an integrated LCD XGA display and a variety of onboard components, tailored to the capabilities of the target MCU. The included Free TriCore Entry Tool Chain software development environment allows developers to compile, debug, and flash AURIX MultiCore applications.
Features
- TriCore Evaluation Board Features
- Pre-mounted AURIX 32-bit TriCore Microcontroller
- MCU application-matched components
- 320px x 240px LCD XGA Display
- miniSD card slot
- Real-Time Clock with alarm, SRAM, and unique Mac ID
- On board microUSB debug/flash connector
- Acoustic beeper
- USB to UART bridge
- Ethernet PHY (if Ethernet is supported by device)
- LIN Transceiver
- High-speed CAN Transceiver
- 4x Low-power status LEDs
- 10-pin header for DAP (Debug Access Port)
- 16-pin header for JTAG
- 10-pin 2x5 header for LIN
- 10-pin 2x5 header for CAN0
- 2x 40-pin connectors with I/O signals RM 2.54mm
- Free TriCore Entry Tool Chain Features
- Eclipse-based Integrated Development Environment (IDE)
- Project wizard to easily define the project properties for device and board support
- High-performance GNU C compiler
- Integrated source-level debugger
- On-chip flash programming support
Videos
Board Layout
View Results ( 4 ) Page
| Codice prodotto | Strumento per la valutazione di |
|---|---|
| KITAURIXTC237TFTTOBO1 | TC237L |
| KITAURIXTC297TFTTOBO1 | TC297TA, TC29xT, TC29xTX |
| KITAURIXTC224TFTTOBO1 | TC224 TFT |
| KITAURIXTC234TFTTOBO1 | TC234L |
Pubblicato: 2018-10-31
| Aggiornato: 2026-04-14