Infineon Technologies PSOC4100S Arm® Cortex®-M0 Programmable SoCs
Infineon Technologies PSOC4100S Arm® Cortex®-M0 PSOC™ is a scalable and reconfigurable platform architecture of programmable embedded system controllers. The PSOC4100S combines analog and digital blocks with flexible automatic routing. The PSOC4100S combines a microcontroller with standard communication and timing peripherals. Also combined are a capacitive touch-sensing system (CapSense™), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSOC4100S are upward compatible with members of the PSOC 4 platform for applications and design needs.
Features
- 32-bit MCU subsystem
- 48MHz Arm Cortex-M0+ CPU
- Up to 64KB of flash with read accelerator
- Up to 8KB of SRAM
- Programmable analog
- Two opamps with reconfigurable high-drive external and high-bandwidth internal drive, comparator modes, and ADC input buffering capability
12-bit 1Msps SAR ADC with differential and single-ended modes, and channel Sequencer with signal averaging - Single-slope 10-bit ADC function provided by a capacitance sensing block
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in Deep Sleep low-power mode
- Two opamps with reconfigurable high-drive external and high-bandwidth internal drive, comparator modes, and ADC input buffering capability
- Programmable digital
- Programmable logic blocks allow Boolean operations to be performed on port inputs and outputs
- Low-power 1.71V to 5.5V operation
- Deep sleep mode with operational analog and 2.5µA digital system current
- Capacitive sensing
- Cypress CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) (>5:1) and water tolerance
- Cypress-supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense™)
- LCD segment drive capability on GPIOs
- Serial communication
- Three independent run-time reconfigurable Serial Communication Blocks (SCBs) with reconfigurable I2C, SPI, or UART functionality
- Timing and pulse-width modulation
- Five 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
- Center-aligned, Edge, and Pseudo-random modes
- Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
- Up to 36 programmable GPIO pins
- 48-pin TQFP, 44-TQFP, 40-pin QFN, 32-pin QFN, and 35-ball WLCSP packages
- Any GPIO pin can be CapSense, analog, or digital
- Drive modes, strengths, and slew rates are programmable
- PSOC Creator Design Environment
- Integrated Development Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
- Application Programming Interface (API) component for all fixed-function and programmable peripherals
- Industry-standard tool compatibility
- After schematic entry, development can be done with Arm-based industry-standard development tools
Videos
Block Diagram
Additional Resources
Pubblicato: 2017-01-17
| Aggiornato: 2026-10-15