Infineon Technologies FM4 S6E2H-Series Motor Control Arm Cortex-M4 MCUs
Infineon Technologies FM4 S6E2H-Series Motor Control ARM® Cortex®-M4 MCUs are based on the ARM Cortex-M4F processor with on-chip flash memory and SRAM. The S6E2H are highly integrated 32-bit microcontrollers with high performance and competitive cost. The portfolio includes serial communication interfaces (UART, CSIO (SPI), I2C, LIN), and 2 CAN bus interfaces. The Infineon FM4 MCUs also feature advanced control peripherals like motor control timers, A/D converters, and a Quadrature Position/Revolution Counter.Features
- 32-bit Arm Cortex-M4F core
- Up to 160MHz frequency operation
- On-chip memories
- Main Flash memory - up to 512Kbytes
- Work Flash memory - 32Kbytes
- SRAM
- SRAM0: up to 32Kbytes
- SRAM1: up to 16Kbytes
- SRAM2: up to 16Kbytes
- External bus interface
- CAN interface (max two channels)
- Multi-function serial interface (max eight channels)
- Universal Asynchronous Receiver/Transmitter (UART)
- Clock Synchronous Serial Interface (CSIO (SPI))
- Local Interconnect Network (LIN)
- Inter-Integrated Circuit (I2C)
- DMA controller (eight channels)
- DSTC (Descriptor System Data Transfer Controller) (256 channels)
- A/D converter (max 24 channels) [12-bit A/D converter]
- DA converter (max two channels)
- Base timer (max eight channels)
- Up to 100 high-speed general-purpose I/O ports @ 120-pin package
- Multi-function timer (max three units)
- Real-Time Clock (RTC)
- Quadrature Position/Revolution Counter (QPRC) (max three channels)
- Dual timer (32-/16-bit down counter)
- Watch counter
- An external interrupt controller unit
- Watchdog timer (two channels)
- CRC (Cyclic Redundancy Check) accelerator
- SD card interface
- Five clock sources (two external oscillators, two internal CR oscillators, and main PLL) are dynamically selectable
- Main clock 4MHz to 48MHz
- Sub clock: 32.788kHz
- High-speed internal CR clock: 4MHz
- Low-speed internal CR clock: 100kHz
- Main PLL clock
- Resets
- Reset requests from INITX pin
- Power-on reset
- Software reset
- Watchdog timers reset
- Low voltage detector reset
- Clock supervisor reset
- Clock Supervisor (CSV)
- Low-Voltage Detector (LVD)
- Low-power consumption modes
- Sleep
- Timer
- RTC
- Stop
- Deep standby RTC (selectable from with/without RAM retention)
- Deep standby stop (selectable from with/without RAM retention)
- VBAT
- Debug
- Serial Wire JTAG Debug Port (SWJ-DP)
- Embedded Trace Macrocells (ETM) provides comprehensive debug and trace facilities
- The unique value of the device (41-bit) is set
- Power supplies
- Wide range voltage: VCC= 2.7V to 5.5V
- Power supply for VBAT: 2.7V to 5.5V
Videos
Block Diagram
Additional Resources
Pubblicato: 2016-05-03
| Aggiornato: 2022-08-15