Infineon Technologies EZ-PD™ CMG1 USB Type-C Controllers
Infineon Technologies EZ-PD™ CMG1 USB Type-C™ Controllers are USB-C™ dedicated Electronically Marked Cable Assembly (EMCA) port controllers that comply with the USB Type-C™ and PD standards for USB-C™ passive cable applications. EZ-PD CMG1 integrates a complete Type-C transceiver, including the RA termination resistors on VCONN pins. The device includes VBUS short protection on VCONN and CC pins and a 32-byte flash for storing vendor, device, and cable-specific configuration data. EZ-PD CMG1 is targeted for passive EMCA implementations with either one or two e-marker chips on the cable.Features
- Type-C Support and USB-PD Support
- Supports USB PD3.0 spec and USB Type-C spec version 1.3 (Including support for the revised minimum VCONN operating voltage of 3V)
- Integrated high-voltage protection on CC, VCONN1, and VCONN2 pins to protect against accidental shorts to the VBUS pin on the Type-C connector
- 40-byte storage programmable over Type-C interface for storing vendor, device, and cable-specific configuration data
- Termination resistor RA on VCONN1 and VCONN2
- Supports RA weakening to reduce power consumption
- Supports electronically marked passive cable implementations with one or two controllers
- Clocks and Oscillators
- Integrated oscillator eliminating the need for an external clock
- Power
- 2.7V to 5.5V operation
- Sleep: 1.7mA
- System-Level ESD Protection
- On CC, VCONN1, and VCONN2 pins
- ±8kV Contact Discharge and ±15kV Air Gap Discharge based on IEC61000-4-2 level 4C
- Package
- 9-ball WLCSP
- Supports industrial temperature range (–40°C to +85°C)
Videos
Logic Block Diagram
Pubblicato: 2018-09-10
| Aggiornato: 2023-09-04