IEI Technology AUPS2-B20 Gen2 Intelligent DC UPS Module
IEI AUPS2-B20 Gen2 Intelligent DC UPS Module is a VESA 75/100, DC 12V to 24V input, 100W UPS module in a rugged metal enclosure. The module offers 56Wh for more than 140 minutes of operation time. The IEI AUPS2-B20 UPS module is web-based, with remote network management and no software installation. The device delivers stable power to the PC during line sags and spikes and absorbs power surges and transients, protecting expensive equipment.Features
- 100W (8.3A at 12V) output
- 56Wh for more than 140 minutes of operation time (depending on panel PC power requirements)
- Rugged metal enclosure for DIN-rail, standard VESA 75/100, and wall mounting
- Web-based, remote network management, no software installation required
- Local PC-based monitoring software for input detection and battery status monitoring
- Auto shut down when battery is low
- Remote DC output on/off switch for external switch installation
- Provides stable power to the PC during line sags and spikes and absorbs power surges and transients, protecting expensive equipment
Specifications
- Output connector
- 1x 4-pin DC jack (input)
- 1x 2-pin terminal block (input)
- 1x DC jack (output)
- 1x 2-pin terminal block
- 1x RJ45
- 1x USB 2.0 Type-A
- 0°C to +40°C operating temperature
- -20°C to +50°C storage temperature
- 12V to 24V DC input voltage
- 12V DC output voltage
- 173.5mm x 151.87mm x 36.2mm dimensions
Kit Contents
- 1x USB cable (USB Type-A to USB Type-A 915mm)
- 1x terminal block (2-pin, P=3.5mm)
- 1x terminal block (2-pin, P=5mm)
- 1x DIN-Rail mounting kit
- 1x power cable (DC plug 5.5mm x 2.5mm to DC plug 5.0mm x 2.1mm,150mm)
- 2x wall mounting kit
- 1x screw pack
Overview
Pubblicato: 2025-07-22
| Aggiornato: 2025-08-07