Honeywell Sensing & Control MICRO SWITCH™ GSX Explosion-Proof Safety Switches
Honeywell MICRO SWITCH™ GSX Explosion-Proof Safety Switches combine the world-class MICRO SWITCH global safety switch (GSS) with the superior explosion-proof housing from the LSX and BX product lines. Featuring snap-action contacts with a positive break feature, the GSX series is designed to provide a safe failure mode, ensuring the machine will not start. Also featured is a positive action push plunger to break the current upon opening of a door or aperture. The Honeywell MICRO SWITCH GSX series explosion-proof safety switches are approved for NEMA 1, 3, 4, 12, and 13, as well as IP67 sealing.Features
- Safety limit switch
- Suitable for global hazardous/explosive environments with cULus, ATEX, CE, IEC Ex, INMETRO, and KOSHA/KTL certifications
- Up to four normally closed (NC) contacts per switch or a combination of NC and normally open (NO) contacts per limit switch
- NC contacts are positive opening for positive mode monitoring of gates
- NO contacts available for signal circuits or negative mode monitoring of gates
- Red switch body for easy safety recognition
- Top pin plunger, top roller plunger, top roller lever, or side rotary actuator head types
- Different threaded conduit options for global applications
Applications
- Grain elevators and grain processing facilities
- Hydrocarbon and ethanol facilities
- Chemical processing
- Paint booths
- Pharmaceutical processing
- Power generation plants
- Pulp and paper processing
View Results ( 9 ) Page
| Codice prodotto | Descrizione | Stile di montaggio |
|---|---|---|
| GSXC42A1E | Interruttori di base/a scatto rapido 2NC/1NO Side Rotary | Chassis Mount |
| GSXA42A1E | Interruttori di base/a scatto rapido 2NC/1NO Side Rotary | Chassis Mount |
| GSXA42C | Interruttori di base/a scatto rapido 2NC/1NO Top Roller Plunger | Chassis Mount |
| GSXA42D | Interruttori di base/a scatto rapido 2NC/1NO Top Roller Lever | Chassis Mount |
| GSXA46A1E | Interruttori di base/a scatto rapido 3NC/1NO Side Rotary | Chassis Mount |
| GSXA46B | Interruttori di base/a scatto rapido 3NC/1NO Pin Plunger | Chassis Mount |
| GSXA46C | Interruttori di base/a scatto rapido 3NC/1NO Top Roller Plunger | Chassis Mount |
| GSXA42B | Interruttori di fine corsa 2NC/1NO Pin Plunger | Conduit (1/2 in) |
| GSXA42A | Interruttori di fine corsa Hazardous Loc GSX Xplosion Proof Limit |
Pubblicato: 2010-02-04
| Aggiornato: 2022-03-11