Hirschmann GREYHOUND2000 Standard Industrial Switches

Hirschmann GREYHOUND2000 (GRS2000) Standard Industrial Switches are 19″ switches with high fiber port density and configurable port modules. These switches feature up to 34 ports per device, including four 8-port Fast Ethernet and Gigabit Ethernet (FE/GE) media modules. The GREYHOUND2000 switches include port options for RJ45, Small Form-factor Pluggable (SFP) or DST/DSC fixed fiber connections and two 1/2.5/10 GE SFP uplink ports. These switches offer high uptime and network stability with support for Precision Time Protocol (PTPv2). The GREYHOUND2000 switches operate from -40°C to 70°C temperature range and are IP30 rated. These switches are ideal for rail systems, conventional power transmission, and industrial applications.

Features

  • Up to 34 ports per device, including 4 8-port FE/GE media modules
  • Port options for RJ45, SFP, or DST/DSC fixed fiber connections plus 2 1/2.5/10 GE SFP uplink ports
  • Improved Layer 2 and Layer 3 functions through the Hirschmann Operating System (HiOS)
  • Precise synchronization through PTPv2 for stringent real-time requirements
  • High uptime and network stability
  • Power supply 1:
    • 24VDC to 48VDC low voltage
    • 60VDC to 250VDC or 100VAC or 240VAC high voltage
  • Power supply 2:
    • Not equipped, 24VDC to 48VDC low voltage
    • 60VDC to 250VDC or 100VAC to 240VAC high voltage
  • 1 x Micro SD card slot to connect the auto-configuration adapter ACA41
  • IP30 protection class
  • 448mm x 44mm x 344mm dimensions
  • CE, FCC, UKCA, and RCM basis standard
  • IEC 61850-3 and IEEE1613 substation

Applications

  • Conventional power transmission and distribution
  • Mass transit
  • Rail systems
  • Process industries
  • Energy
Pubblicato: 2025-05-08 | Aggiornato: 2025-10-28