HellermannTyton Proximity Sensor Mounts

HellermannTyton Proximity Sensor Mounts for Cylindrical/Tubular-Style Sensors provide mounting, positioning, and wire management for proximity sensors used on conveyors and industrial automation equipment. HellermannTyton Proximity Sensor Mounts feature a retention slot that quickly positions and retains the sensor locknut, simplifying installation and repositioning. Hybrid construction with a galvanized steel mounting plate reduces weight, tolerates high torque, and adds stability. Designers can attach the mount with an M6 or #10.0 mounting screw.

Features

  • Designed for cylindrical/tubular-style sensors
  • Vertical slotted pocket design allows easier assembly and adjustability
  • Integrated retaining gap allows for single-tool tightening
  • Locating grooves create a visual reference point for easier sensor alignment
  • Multiple mounting slot positions for quick assembly and cable-tie mount to manage excess cable loops

Applications

  • Conveyors
  • Industrial automation equipment

Specifications

  • 18mm sensor size
  • 46.7mm x 38mm x 47.5mm (LxWxH) dimensions
  • 4.3mm mounting hole diameter
  • #10.0 (M6) mounting screw type
  • Black color

Dimensions

Chart - HellermannTyton Proximity Sensor Mounts
Pubblicato: 2024-07-31 | Aggiornato: 2024-08-29