HARTING T1 Industrial Single-Pair Ethernet (SPE) Products

HARTING T1 Industrial Single-Pair Ethernet (SPE) Products feature a highly optimized, high-frequency design, shielding, and high mechanical robustness, making them an ideal choice to fulfill industrial SPE demands. The T1 products enable Ethernet data transmissions by using only two wires (TW1STER) and the simultaneous power supply for terminals via a Power over Data Line (PoDL). SPE offers barrier-free connections for equipment, sensors/actuator technology, and more by using end-to-end, IP-based communications up into the field level. This makes the field-level smart and simplifies the parameter setting, initialization, and programming. The set-up, operation, and maintenance of equipment become more efficient and more cost-effective. The complete wiring is simpler and also considerably faster to install.

HARTING T1 Industrial Single-Pair Ethernet Products offer end-to-end compatibility of devices, cables, and connectors at Ethernet speeds between 10Mbit/s and 1Gbit/s. The products provide a 60VDC voltage rating, 1000 mating cycles with IP20 protection rating, and an operating temperature range of -40°C to +85°C. The T1 SPE products are well-suited for a variety of applications, including agriculture, automation, robotics, machinery, and transportation.

Features

  • Only 2 wires to communicate by Ethernet
  • Significant weight and diameter reduction of cable
  • Easier and faster connector assembly
  • Symmetrical design of mating interface
  • Highly optimized high-frequency transmission performance
  • Capability of achieving Gigabit Ethernet speed and multi-Gigabit speeds in the future
  • Up to 1000m reach with 10Mbit/s data performance and PoDL functionality
  • Delivers data and power over long distances to devices residing at the edge of the industrial networks (sensors)
  • Robust industrial design with 360° shielding
  • Full compatibility with PoDL
  • For construction of future-proof and standardized SPE communication networks with standardized cabling, according to ISO/IEC 11801 and TIA 42
  • Designed for industrial applications up to M3I3C3E3 environmental conditions
  • Meets IEEE 802.3 requirements for SPE
  • Internationally standardized mating face, according to IEC 63171-6 (former IEC 61076-3-125)

Applications

  • Automation
  • Robotics
  • Connections to sensors and actuators
  • Ethernet network devices (switches, routers, etc.)
  • Transportation
  • Agricultural
  • Machinery
  • Vision and surveillance cameras
  • HMI and control equipment

Specifications

  • 2 contacts
  • Ethernet speeds between 10Mbit/s and 1Gbit/s
  • 4A current rating at +60°C and 1.5A at +85°C
  • 60VDC voltage rating
  • 1000 mating cycles with IP20 protection rating
  • -40°C to +85°C operating temperature range

Videos

Block Diagram

Block Diagram - HARTING T1 Industrial Single-Pair Ethernet (SPE) Products

TW1STER Superhero

Infographic - HARTING T1 Industrial Single-Pair Ethernet (SPE) Products
Pubblicato: 2019-11-25 | Aggiornato: 2025-12-30