HARTING SMT D-Sub Connectors
HARTING's D-Sub SMT Connector series has been optimized for reliable performance and long service life. The SMT terminals' coplanarity is a maximum of 0.1mm, and the cast iron bases guarantee perfect soldering. The black insulating housing simplifies camera recognition, and the large, level surface is ideal for use with common Pick-and-Place vacuum applications.An open terminal area makes it possible to inspect the soldered connection and also improves heat dissipation. The rectangular D-Sub SMT connectors from HARTING are available in both standard and low-profile versions, with 9 to 37 contacts and a large selection of hardware in M3 or 4-40 UNC.
Features
- Large flat area
- Optimized for the use of a 10mm round vacuum pipette
- Allows to keep Pick & Place fast speed
- Lead frame stamped contacts
- High precision assembling process, which provides 0.1mm co-planarity
- Open rear side
- Ideal for heat distribution
- Ideal for visual inspection control
- Die-cast brackets
- Safe retention force for mating/unmating operations when the connector is not panel-mounted
- Ridges allow reaching more than 500N retention force per bracket
- Ensure antitopling, center of gravity optimized
View Results ( 55 ) Page
| Codice prodotto | Scheda dati | Numero di posizioni | Tipo del contatto (M/F) | Numero di righe | Tipo |
|---|---|---|---|---|---|
| 09551567612741 | ![]() |
9 Position | Socket (Female) | 2 Row | Receptacle |
| 09551566615741 | ![]() |
9 Position | Socket (Female) | 2 Row | Receptacle |
| 09552666819741 | ![]() |
15 Position | Pin (Male) | 2 Row | Plug |
| 09551563615741 | ![]() |
9 Position | Socket (Female) | 2 Row | Receptacle |
| 09553666822741 | ![]() |
25 Position | Pin (Male) | 2 Row | Plug |
| 09552666812741 | ![]() |
15 Position | Pin (Male) | 2 Row | Plug |
| 09551663815741 | ![]() |
9 Position | Pin (Male) | 2 Row | Plug |
| 09551566611741 | ![]() |
9 Position | Socket (Female) | 2 Row | Receptacle |
| 09551566612741 | ![]() |
9 Position | Socket (Female) | 2 Row | Receptacle |
| 09551666812741 | ![]() |
9 Position | Pin (Male) | 2 Row | Plug |
Pubblicato: 2012-04-04
| Aggiornato: 2022-03-11