Hammond Manufacturing Eclipse Stainless Steel Wall-Mount Enclosures

Hammond Manufacturing Eclipse Stainless Steel Wall-Mount Enclosures feature a window and are designed to enclose electrical and electronic equipment in wall-mount applications. These enclosures are suitable for applications where viewing component operation is necessary while maintaining protection ratings. Eclipse enclosures have hidden hinges and latching systems that make them suitable for any high-tech equipment installation. Hammond Manufacturing Eclipse Stainless Steel Wall-Mount Enclosures meet UL 508A Type 3R, 4, and 12 standards and offer a wide range of sizes that work for numerous applications.

Specifications

  • Construction
    • Formed gauge stainless steel
      • 14 gauge: 24" x 24" and larger
      • 16 gauge: 24" x 20" and smaller
    • Full view UV resistant polycarbonate window allows maximum viewing area of inner panel
    • Continuously welded seams ground smooth
    • Door stiffeners provided where required for increased strength and rigidity
    • Formed lip on enclosure to exclude flowing liquids and contaminants
    • Door latches feature added safety of quarter-turn slot requiring use of tool for opening
    • Doors can be easily removed for modifications and are interchangeable
    • Seamless poured-in-place gasket
    • Collar studs for mounting inner panel
    • Includes hardware kit with panel-mounting nuts and sealing washers for wall-mounting holes
    • Bonding stud provided on door and grounding stud installed in enclosure
    • Hinges constructed from stainless steel
    • Stainless steel hinge pins and quarter turns
  • Standards
    • UL 508A Type 3R, 4, and 12
    • CSA Type 3R, 4, and 12
    • Mounting foot kit required to maintain UL/CSA external mounting requirements
  • Compliance
    • IEC 60529, IP66
    • NEMA Type 3R, 4, and 12
  • Natural stainless steel finish with a smooth brushed finish

Videos

Pubblicato: 2024-02-14 | Aggiornato: 2024-07-09