Guerrilla RF GRF640x Digital Step Attenuators

Guerrilla RF GRF640x Digital Step Attenuators (DSAs) feature a RAPID FIRE® hybrid control mechanism that combines the speed of parallel programming with the simplicity and convenience of a single control line. The GRF640x DSA family utilizes two dedicated registers to store separate attenuation states. Toggling the RFA bit allows the DSA to switch between the primary and secondary states quickly. This fast switching circumvents the delays commonly associated with serial programming. Depending on the SPI clock rate, these delays can be as long as 1600ns. To match the RFA switching speeds, traditional DSAs must utilize parallel programming modes with seven dedicated control lines. This additional I/O not only requires larger packaging but also complicates signal routing.

Features

  • Serial and/or parallel interfaces
  • Option for supporting 8x addresses
  • Programmable  RAPID FIRE® attenuation control, which circumvents delays associated with SPI programming
  • Glitchless stepping (<2dB over/undershoot)
  • 47ns settling time for 0.25dB steps
  • Bi-directional RF use
  • 3.3V and 5V supply voltage options
  • -40°C to +115°C temperature range
  • AEC-Q100 Grade 2 qualification with GRF6402W variant
  • Offers RAPID FIRE® switching, which supports 2x unique attenuation states
  • Drop-in compatible with competitive offerings from Qorvo, pSemi and Renesas

Applications

  • Automotive cellular and V2X compensators
  • Cellular repeaters/DAS
  • High-performance wireless infrastructures
  • Test equipment

Block Diagrams

Block Diagram - Guerrilla RF GRF640x Digital Step Attenuators
Pubblicato: 2023-10-23 | Aggiornato: 2024-04-18