GCT DBDPE- & Halogen-Free Flax Flex Cables
GCT DBDPE- and Halogen-Free Flax Flex (FFC) Cables are 0.5mm or 1.00mm pitch tin-plated FFC cables that are DBDPE- and Halogen-free. These DBDPE- and Halogen-free cables offer a 0.5A or 1A current rating and 30 durability cycles. These GCT FFC cables can be folded into different shapes to save space, enabling the cables to fit into equipment and navigate around intricate designs.
Features
- Tin-plated FFC cable assemblies
- DBDPE-free
- Halogen-free
- 0.5mm or 1.00mm pitch
- 60V voltage rating
- Current rating
- 0.5A (0.5mm pitch)
- 1A (1.00mm pitch)
- 30-cycle durability
- Dielectric strength
- 500VAC (adjacent conductors in air)
- 1000VAC (adjacent conductors in water)
- Operating temperature range
- -40°C to +80°C (UL20624)
- -40°C to +105°C (UL20706)
Applications
- Industrial automation
- Industrial control
- Displays
- Touch panels
- Human-machine interface (HMI) modules
- Embedded computing platforms and systems
Additional Resources
Dimensions
Pubblicato: 2026-03-19
| Aggiornato: 2026-04-22