- Home
- I prodotti PIÙ RECENTI
- Novità per produttore
- GCT
- Consumer Products - GCT
GCT Consumer Products
GCT offers a wide range of products used within consumer markets and applications. GCT Consumer Products include connectors, cables, switches, and more used in various designs for smart home and Internet of Things (IoT), entertainment, home appliances, personal care appliances, communication, and more.
Applications
- Smart home and IoT
- Smart speakers
- Voice assistants
- Thermostats
- Security cameras
- Alarms
- Connected lighting and home automation devices
- Entertainment
- Television
- Audio systems
- Gaming consoles
- Cameras
- Extended reality/virtual reality (XR/VR) headsets
- Home appliances
- Refrigerators
- Washing machines
- Dishwashers
- Air conditioners
- Ovens
- Microwaves
- Small and personal care appliances
- Hair dryers
- Electric shavers
- Grooming tools
- Health/fitness devices
- Communication and computing
- Smartphones
- Laptops
- Tablets
- Monitors
- Wearables
Consumer Products Overview
Featured Products
GCT 1mm B2B SIL Headers & Sockets
Features 1A current rating, 20mΩ to 40mΩ contact resistance, 1000MΩ minimum insulation resistance.
GCT 1.27mm B2B SIL Headers & Sockets
Offers either through-hole or surface-mount mounting types and a 1.4mm to 4.3mm profile range.
GCT 2mm B2B SIL/DIL Sockets & Headers
Offers a 2A current rating, 20mΩ contact resistance, and 500VAC dielectric withstanding voltage.
GCT 2.54mm B2B SIL Headers & Sockets
Features a 3A current rating, 20mΩ max. contact resistance, and up to 5000MΩ insulation resistance.
GCT 0.5mm Pitch Standard FFC Jumper Cables
Suitable for the FFC connector range and is available with 4 to 80 conductors.
GCT 1mm Pitch Standard FFC Jumper Cables
Offer 4 to 50 conductors in various standard length options.
GCT FFC2A36 0.5mm Vertical Flip-Lock Connectors
Top-entry design and specifically designed for flexible layouts and fast assembly.
GCT FFC3A20 Connectors
Vertical mount variant to compliment existing horizontal options.
GCT FFC / FPC Connectors
Feature horizontal or vertical orientation that is available in 0.3mm, 0.5mm, and 1.0mm pitches.
GCT DBDPE- & Halogen-Free Flat Flex Cables
0.5mm or 1.00mm pitch tin-plated FFC cables that are DBDPE- and Halogen-free.
GCT SIM Card Connectors
Ideal for nano (4ff), micro (3ff), and mini (2ff) SIM cards that conform to the GSM11.11 standards.
GCT SIM8060 Hinged SIM Card Connector
Offers a 30VAC/DC voltage rating, 0.5A current, and 100mΩ max. contact resistance.
GCT SIM8051 & SIM8055 Push-Pull SIM Card Connectors
Offers a 30V voltage rating, 0.5A current rating, and 100mΩ contact resistance.
GCT MicroSD Memory Card Connectors
Features a push-push ejector type or a hinged style with profiles as low as 1.28mm.
GCT SIM8070 Low-Profile Push-Pull Nano SIM Connector
A 6-pin push-pull style connector with a Nano SIM interface and a small 1.1mm height.
GCT SIM8061 Hinged Nano SIM Card Connector
Ideal for applications that require SIM cards to be locked in place and not accessible to end users.
GCT MEM2090 MicroSD Push-Push Memory Card Connector
Extended life of 10K mating cycles, stainless steel shell, and is designed for top-of-PCB use.
GCT MEM2052 MicroSD Memory Card Connector
The next-generation variant to replace the successful MEM2051 push-push type memory card connector.
GCT MEM1052 Push-Push Memory Card Connector
Features 30VDC voltage rating, 0.5A AC/DC maximum current rating, and 2.83mm profile.
GCT Tactile Switches
Profiles between 0.35mm and 5.10mm for various designs, including space-constrained applications.
GCT Connettori RJ45 modulari con componenti magnetici integrati
Semplifica i layout, riduce l'ingombro del PCB e abbassa la complessità complessiva della DiBa.
GCT Modular Jack Connectors
Offers a 1.5A current rating, 150VAC voltage rating, and -40°C to +85°C operating temperature range.
GCT USB4081 USB Type-C® 3.2 Gen 2 Connector
Rated at 240W for data and PD applications, features a reduced body length of only 7.05mm.
GCT USB4135 USB Type-C® Charging Connectors
True power-only devices with 20,000 mating cycles, double the standard mating cycles for USB-C.
GCT Vertical USB Type-C™ Charging Connectors
Power-only connectors with 0.7mm, 1.7mm, and 2.3mm shell stake options for varying PCB thicknesses.
GCT USB4151 USB Type-C® 3.2 Gen 2 Connector
Compact, vertical-mount module reinforced with five shell stakes in addition to two locating pegs.
GCT USB4180 USB Type-C® 6-pin Vertical Plug
Vertical 6-pin USB Type C® plug that is ideal for docking applications.
GCT USB4200 Flag-Type USB Type-C® for USB3.2 Gen2
Standout Flag Mount USB Type-C connector for any application.
GCT USB4216 16-Pin Fully SMT USB Type-C® Receptacles
Compact, fully SMT receptacles with a total body length of 6.50mm.
GCT USB4230 Type-C™ Receptacle with EMI/RFI Protection
24-pin configuration with a dual-layer stainless steel shell design, rated at 240W (48V at 5A).
GCT USB4235 16-Pin Vertical USB Type-C™ Connector
Utilizes in-line shell stakes to reduce the required PCB width and provide superior strength.
GCT USB4725 USB Type-C™ Connector with IP67 Rating
100% factory tested and features a profile of only 6.5mm above the PCB, kit option also available.
GCT USB4745 IP68 USB Type-C™ Receptacle with Gasket
100% tested & IP68 rated with a self-sealing integrated gasket for a simplified design & assembly.
GCT USB Type-C® 3.2 Gen 2 Standard Connectors
Robust & compact I/O interconnect system with a reversible mating form factor, >10K mating cycles.
GCT USB 3.0 Type C Connectors
Capable of handling power up to 5A, fast 20Gbit/s transfer rates, and up to 10,000 mating cycles.
GCT RF Cable Assemblies
Ideal solutions for wireless markets such as WiFi®, GPS, and GSM.
GCT RFPC RF Coaxial Connectors
Designed to withstand extremely harsh environments and offer peak performance against corrosion.
GCT Slide Switches
Available in SPDT, DPDT, and multi-throw options in vertical and right-angle formats.
GCT IP67 RF Cable Assemblies
Available with isolated SMA/TNC bulkhead connectors and MMCX/I-PEX interfaces for RF routing.
- GCT