Formerica Optoelectronics Optical Bypass Devices
Formerica Optical Bypass Devices are compact boxes that contain optical transceivers and optical switch control circuit boards. The devices feature reliable passive fiber bypass (latching), low return loss, and are available in 50/125μm. The devices are targeted to inline network systems that maintain network connectivity when a power failure occurs or system fails, particularly for Data Centers.Features
- Reliable passive fiber bypass (latching)
- Low return loss
- Available in 50/125μm multimode fiber
- PCB mountable type
- Fast Ethernet standard-compliant
- 3.1V to 5.25V supply voltage range
- Digital diagnostic SFF-8472 Rev.10.2 compliant
- SONET/SDH standard-compliant
- 2x quad LC adapters
- Class 1 laser product complies with EN 60825-1
- 10G-BASE-SR are available
- 0°C to +70°C operating temperature range
- Compliant with CE and FCC standard
- Compact format and RoHS-compliant
View Results ( 7 ) Page
| Codice prodotto | Scheda dati | Descrizione | Numero di porte | Velocità dati |
|---|---|---|---|---|
| OBM-A3BA2-C01 | ![]() |
Moduli Ethernet OBM, 1000Base-LX Single-Mode Fiber | 2 x Fiber Optic | 1.25 Gb/s |
| OBM-A3BA4-C01 | ![]() |
Moduli Ethernet OBM, 1000Base-LX Single-Mode Fiber | 4 x Fiber Optic | 1.25 Gb/s |
| OBM-B1CH2-P01 | ![]() |
Moduli Ethernet OBM, 10GBase-SR Multi-Mode Fiber | 4 x Fiber Optic | 10 Gb/s |
| OBM-B1CH4-P01 | ![]() |
Moduli Ethernet OBM, 10GBase-SR Multi-Mode Fiber | 4 x Fiber Optic | 10 Gb/s |
| OBM-B3BH2-E01 | ![]() |
Moduli Ethernet OBM, 1000Base-SX Multi-Mode Fiber | 4 x Fiber Optic | 1.25 Gb/s |
| OBM-B3BH4-E01 | ![]() |
Moduli Ethernet OBM, 1000Base-SX Multi-Mode Fiber | 4 x Fiber Optic | 1.25 Gb/s |
| OBM-D3QH2-B02 | ![]() |
Moduli Ethernet OBM, 40GBase-SR4 Multi-Mode Fiber | 2 x QSFP28 | 40 Gb/s |
Pubblicato: 2019-05-09
| Aggiornato: 2023-08-24