Amphenol FCI OCTIS™ Hybrid Signal and Power Connectors

Amphenol FCI OCTIS™ Hybrid Signal and Power Connectors feature robust I/O for high reliability and performance. These products combine power and signal in a single connector and offer current ratings of 1.5A per signal contact and 16A to 20A per power contact. These IP67 connectors operate in a -55°C to +85°C temperature range. Amphenol FCI OCTIS™ Hybrid Signal and Power Connectors are ideal for signal and power applications such as communications, data, industrial, and instrumentation.

Features

  • Current ratings
    • 1.5A per signal contact
    • 16A to 20A per power contact
  • 94mm x 26mm x 27mm (L x W x H) dimensions
  • Connector interface ideal for signal and power applications
  • Outdoor weatherproof
  • Rugged design
  • Multi-standard and varying interconnection interface
  • Adaptable interface holder and outer housing
  • Color coding on gland nuts
  • System addresses present and future signal and power requirements with option for additional connector interfaces
  • 26mm and <100m length from panel
  • High density and small form factor
  • Double locking feature
  • IP67, 720hrs salt spray resistance
  • -55°C to +85°C operating temperature range

Applications

  • Communications
  • Data
  • Industrial
  • Instrumentation
Pubblicato: 2018-10-12 | Aggiornato: 2022-08-24