Amphenol FCI D-Sub I/O Connectors

Amphenol FCI D-Subminiature I/O Connectors are part of an industry standard for applications requiring robust and reliable connectors. These input/output interconnects address a wide variety of applications in the telecommunications, data, consumer, industrial, military, instrumentation, and medical fields. The FCI D-Subminiature I/O Connector line includes models for high density, high performance, power, press-fit, pin-in-paste, and µTCA® Power, as well as cable connectors, accessories, and an economy range line. Termination styles include crimp, press-fit, SMD/SMT, solder, and through hole.

Features

  • Includes models for high density, high performance, power, press-fit, pin-in-paste, and µTCA® Power
  • Termination styles include crimp, press-fit, SMD/SMT, solder, and through hole
  • -55°C to +105°C or +125°C operating temperature range

Applications

  • Telecommunications
  • Data
  • Consumer
  • Industrial
  • Military
  • Instrumentation
  • Medical
Pubblicato: 2010-06-17 | Aggiornato: 2022-06-13