Espressif Systems ESP32-PICO-V3-ZERO Development Kit
Espressif Systems ESP32-PICO-V3-ZERO Development Kit is based on the ESP32-PICO-V3-ZERO (ACK) module. The kit's pin layout is compatible with the Arduino Zero development board. It can directly plug in an Arduino Zero board, or connect with other host boards and peripherals via a jumper. Arduino board is not included in the kit. Development kits are for Alexa Connect Kit (ACK) and this development kit requires a US-based Amazon developer account.Features
- ESP32-PICO-V3-ZERO(ACK)
- Powerful and general-purpose module that offers Wi-Fi and Bluetooth LE coexistence
- I/O Connector
- Populate part of GPIO pins to the pin headers on the board, for easy use
- 3.3V Power On LED
- Turns on when the board is powered on and the Power Switch is put to "ON"
- 5V to 3.3V LDO
- Power regulator that converts a 5V supply into a 3.3V output
- Power Switch
- Controls the power on and off of the board
- Level Shifter IC
- Shifts I/O levels between signal lines that operate at different levels
- Micro-USB Port
- USB interface
- Power supply for the board as well as the communication interface between a computer and the ESP32-PICO-V3 chip
- Reset Button
- Press this button to restart the system
- USB-to-UART Bridge
- Single USB-to-UART bridge chip provides transfer rates up to 3Mbps
- RGB LED
- RGB LED (EAST1616RGBA3), driven by three GPIOs
Overview
Related Products
Additional Resources
Pubblicato: 2021-02-15
| Aggiornato: 2022-03-11