Espressif Systems ESP32-C6-DevKitM-1-N4 Development Board

Espressif Systems ESP32-C6-DevKitM-1-N4 Development Board is an entry-level development board that opens up possibilities for creators and developers. The Espressif Systems ESP32-C6-DevKitM-1-N4 features many I/O pins conveniently broken out to pin headers on both sides. The board allows for the flexibility of jumper wires or the stability of a breadboard for custom applications.

Features

  • ESP32-S2-MINI series modules with an onboard PCB antenna or a connector for an external antenna
  • All available GPIO pins (except for the SPI bus for flash) are broken out to the pin headers on the board
  • Users can program the ESP32-S2FH4 chip to enable multiple functions such as SPI, I2S, UART, I2C, touch sensors, PWM, etc. 
  • 3.3V power on LED turns on when the USB power is connected to the board
  • USB to UART bridge chip provides transfer rates of up to 3Mbps
  • Reset button
  • Micro-USB port
  • Power supply for the board as well as the communication interface between a computer and the ESP32-S2FH4 chip
  • Boot button allows for holding down Boot, and then pressing Reset initiates Firmware download mode for downloading firmware through the serial port
  • Addressable RGB LED driven by GPIO18
  • Power regulator that converts a 5V supply into a 3.3V output
  • External antenna connector on ESP32-S2-MINI-2U and ESP32-S2-MINI-1U module only

Description of Components

Pubblicato: 2023-06-28 | Aggiornato: 2023-08-30